Part Details for XDMYK14A2 by SunLED Group
Overview of XDMYK14A2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDMYK14A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMYK14A2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 10DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0999 | Buy Now |
|
NAC | LED Display, Dual Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 52000 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMYK14A2
XDMYK14A2 CAD Models
XDMYK14A2 Part Data Attributes
|
XDMYK14A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMYK14A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |