Part Details for XDUR20A-B by SunLED Group
Overview of XDUR20A-B by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDUR20A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Single Digit, Color: Red Lens: Wavelength: 627nm Min.Intensity: 3600 Viewing Angle: 7990 Package Size: 0.8"(20.32mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUR20A-B
XDUR20A-B CAD Models
XDUR20A-B Part Data Attributes
|
XDUR20A-B
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUR20A-B
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |