Part Details for XDUY09C3 by SunLED Group
Overview of XDUY09C3 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XDUY09C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDUY09C3-ND
|
DigiKey | DISPLAY 7SEG 0.36" TRP YLW 12DIP Min Qty: 2002 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8698 | Buy Now |
|
NAC | LED Display, Three Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 900 Viewing Angle: Package Size: 0.36"(9mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUY09C3
XDUY09C3 CAD Models
XDUY09C3 Part Data Attributes
|
XDUY09C3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUY09C3
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 9.2mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |