There are no models available for this part yet.
Overview of XDUY11C-A by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for XDUY11C-A by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | LED Display, Single Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 3600 Viewing Angle: Package Size: 0.43"(10.92mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for XDUY11C-A by SunLED Group
Part Data Attributes for XDUY11C-A by SunLED Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
10.92 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Related Parts for XDUY11C-A
-
XDMR14C4-ALED Displays
-
XQAAPA-00-0000-000000Z01Visible LEDs
-
XE164F24F66LACFXUMA1Microcontrollers
-
XR77128ELB-FSwitching Regulator or Controllers
-
XCVU9P-2FLGA2104IField Programmable Gate Arrays
-
XR3160ECU-FLine Driver or Receivers
-
XCZU5EV-2SFVC784IOther uPs/uCs/Peripheral ICs
-
XPC850ZT66BMicroprocessors
-
XR8052AMP8XAudio/Video Amplifiers