Part Details for XDZ200-2-40-Z-2.0-G1 by chxunda
Overview of XDZ200-2-40-Z-2.0-G1 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDZ200-2-40-Z-2.0-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5A Straight Square Pins 2mm 80P 4mm -40��~+105�� 2mm ˫�� Black 2x40P Plugin,P=2mm Pin Headers ROHS | 198 |
|
$0.3395 / $0.5985 | Buy Now |