Part Details for XDZ254-2-12-S-2.5-G1 by chxunda
Overview of XDZ254-2-12-S-2.5-G1 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDZ254-2-12-S-2.5-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Brick nogging Square Pins 2.5mm 6mm 24P -40��~+105�� 2.54mm ˫�� Black 2x12P SMD,P=2.54mm Pin Headers ROHS | 1410 |
|
$0.1257 / $0.2319 | Buy Now |