-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XE162FM72F80LRABFXUMA1TR-ND
|
DigiKey | IC MCU 16BIT 64LQFP Min Qty: 1900 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.9705 | Buy Now |
DISTI #
XE162FM72F80LRABFXUMA1
|
Avnet Americas | 16-bit Single-Chip Real Time Signal Controller RISC/CISC/DSP 576K-byte Flash 64-Pin PG-LQFP T/R - Tape and Reel (Alt: XE162FM72F80LRABFXUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$11.0252 / $13.4752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$12.5700 | Buy Now |
|
Rochester Electronics | XE162F - 16-Bit FLASH RISC Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1269 |
|
$10.1200 / $11.9100 | Buy Now |
DISTI #
XE162FM72F80LRABFXUMA1
|
Avnet Americas | 16-bit Single-Chip Real Time Signal Controller RISC/CISC/DSP 576K-byte Flash 64-Pin PG-LQFP T/R - Tape and Reel (Alt: XE162FM72F80LRABFXUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$11.0252 / $13.4752 | Buy Now |
DISTI #
XE162FM72F80LRABFXUMA1
|
Avnet Americas | 16-bit Single-Chip Real Time Signal Controller RISC/CISC/DSP 576K-byte Flash 64-Pin PG-LQFP T/R - Tape and Reel (Alt: XE162FM72F80LRABFXUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$11.0252 / $13.4752 | Buy Now |
DISTI #
SP001504648
|
EBV Elektronik | 16-bit Single-Chip Real Time Signal Controller RISC/CISC/DSP 576K-byte Flash 64-Pin PG-LQFP T/R (Alt: SP001504648) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XE162FM72F80LRABFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE162FM72F80LRABFXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |