Part Details for XE164G24F66LACFXQMA1 by Infineon Technologies AG
Overview of XE164G24F66LACFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XE164G24F66LACFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XE164G24F66LACFXQMA1-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 100LQFP Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
XE164G24F66LACFXQM
|
Avnet Americas | MCU 16-bit XE166 CISC/DSP/RISC 192KB Flash 3.3V/5V 100-Pin LQFP EP - Trays (Alt: XE164G24F66LACFXQM) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
DISTI #
XE164G24F66LACFXQM
|
Avnet Americas | MCU 16-bit XE166 CISC/DSP/RISC 192KB Flash 3.3V/5V 100-Pin LQFP EP - Trays (Alt: XE164G24F66LACFXQM) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Container: Tray | 0 |
|
RFQ |
Part Details for XE164G24F66LACFXQMA1
XE164G24F66LACFXQMA1 CAD Models
XE164G24F66LACFXQMA1 Part Data Attributes:
|
XE164G24F66LACFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE164G24F66LACFXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, C166SV2 CPU, 80MHz, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | C166SV2 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |