Part Details for XE2NP2131 by Telemechanique Sensors
Overview of XE2NP2131 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE2NP2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6641
|
Newark | Contact Block, Dpst-No, Screw, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Schneider Xckd, Xckj, Xckl, Xckm, Xckp & Xcks Series Limit Switches Rohs Compliant: Yes |Telemecanique Sensors XE2NP2131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8600 / $56.0100 | Buy Now |
DISTI #
5452-XE2NP2131-ND
|
DigiKey | LMT SWITCH 2 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$52.3800 | Buy Now |
DISTI #
996-XE2NP2131
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIMIT SWITCH 2 CNT BLOCK 240VAC 3A XE2 | 0 |
|
$47.1200 / $50.4000 | Order Now |
DISTI #
71434894
|
RS | Lmt Switch 2 Contact Block 240Vac 3A Xe2 | Telemecanique Sensors XE2NP2131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$40.2200 / $52.2400 | Buy Now |
DISTI #
XE2NP2131
|
TME | Auxiliary contacts, NO x2, OsiSense Min Qty: 1 | 58 |
|
$15.9700 / $18.4400 | Buy Now |