Part Details for XE2NP2138 by Telemechanique Sensors
Overview of XE2NP2138 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE2NP2138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7057
|
Newark | Contact Block, Dpst-No, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Telemecanique Xckp/Xckl/Xckj/Xckd/Xckm/Xcks Series Limit Switches |Telemecanique Sensors XE2NP2138 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9000 / $175.7700 | Buy Now |
DISTI #
5452-XE2NP2138-ND
|
DigiKey | LMT SWITCH 2 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$195.0300 | Buy Now |
DISTI #
996-XE2NP2138
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIMIT SWITCH 2 CNT BLOCK 240VAC 3A XE2 | 0 |
|
$147.3400 / $160.9600 | Order Now |
DISTI #
75130342
|
RS | LMT SWITCH 2 CONTACT BLOCK 240VAC 3A XE2 | Telemecanique Sensors XE2NP2138 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$151.3500 | RFQ |