There are no models available for this part yet.
Overview of XE2NP2158 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XE2NP2158 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XE2NP2158-ND
|
DigiKey | LMT SWITCH 2 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$188.4400 | Buy Now | |
DISTI #
996-XE2NP2158
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIMIT SWITCH 2 CNT BLOCK 240VAC 3A XE2 | 0 |
|
$127.2500 / $139.0100 | Order Now | |
DISTI #
75130344
|
RS | LMT SWITCH 2 CONTACT BLOCK 240VAC 3A XE2 | Telemecanique Sensors XE2NP2158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$153.1000 / $170.1100 | RFQ |