Part Details for XE2SP2148 by Telemechanique Sensors
Overview of XE2SP2148 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE2SP2148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6644
|
Newark | Contact Block, Limit Switch, Dpst-Nc, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:48V, For Use With:Telemecanique Xckj/Xcks/Xckp/Xckd/Xckm Series Limit Switches Rohs Compliant: Yes |Telemecanique Sensors XE2SP2148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.7400 / $179.3300 | Buy Now |
DISTI #
5452-XE2SP2148-ND
|
DigiKey | LMT SWITCH 2 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$167.4400 | Buy Now |
DISTI #
996-XE2SP2148
|
Mouser Electronics | Limit Switches LIMIT SWITCH 2 CNT BLOCK 240VAC 3A XE2 | 0 |
|
$87.9100 / $106.0900 | Order Now |
DISTI #
75130349
|
RS | LMT SWITCH 2 CONTACT BLOCK 240VAC 3A XE2 | Telemecanique Sensors XE2SP2148 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$152.2000 / $169.1100 | RFQ |