There are no models available for this part yet.
Overview of XEF216-512-FB236-C20A by XMOS Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS546C20ARVFR | Texas Instruments | 4.5V to 18V, 35A, 2X Stackable Synchronous Buck Converter with PMBus™ supporting Telemetry 40-LQFN-CLIP -40 to 125 | |
TPS546C20ARVFT | Texas Instruments | 4.5V to 18V, 35A, 2X Stackable Synchronous Buck Converter with PMBus™ supporting Telemetry 40-LQFN-CLIP -40 to 125 | |
TPS543C20ARVFR | Texas Instruments | 4-VIN to 16-VIN, 40-A stackable, synchronous step-down SWIFT™ converter with adaptive internal comp. 40-LQFN-CLIP -40 to 125 |
Price & Stock for XEF216-512-FB236-C20A by XMOS Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
880-XEF216-512-FB236-C20A-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 236FBGA Min Qty: 168 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.7908 | Buy Now | |
Symmetry Electronics | Min Qty: 1 | 0 |
|
$24.4800 | Buy Now |