Part Details for XEON E3-1275 V3 3.5GHZ LGA1150 by ADLINK Technology Inc
Overview of XEON E3-1275 V3 3.5GHZ LGA1150 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
127517-HMC871LC5 | Analog Devices | HMC871LC5 Evaluation PCB | |
ADF4152HVBCPZ-RL7 | Analog Devices | 5GHz frac-N PLL with 28V charg |
Price & Stock for XEON E3-1275 V3 3.5GHZ LGA1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1275V335GHZ
|
Mouser Electronics | CPU - Central Processing Units CPU, Xeon E3-1275 v3, 3.50GHz, 4-Core, 8MB SmartCache, Haswell, CM8064601466508 SR14S, Step:C0, MM# 927970 | 0 |
|
$522.4000 / $538.6100 | Order Now |