Part Details for XEV10-20-T-SP by Eaton Bussmann
Overview of XEV10-20-T-SP by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEV10-20-T-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-XEV10-20-T-SP-ND
|
DigiKey | SAMPLE PACK 10MM EVFUSE BOLTDOWN Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006371754
|
Sager | Eaton Corporation SAMPLE PACK 10MM EVFUSE BOLTDOWN 20A | 0 |
|
Buy Now |