Part Details for XF-107A by Vectron International
Overview of XF-107A by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS107A/BCA | Rochester Electronics LLC | 54LS107A - FLIP-FLOP, JK, DUAL - Dual marked (M38510/30108BCA) |
Part Details for XF-107A
XF-107A CAD Models
XF-107A Part Data Attributes
|
XF-107A
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XF-107A
Vectron International
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Discrete
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 17 kHz | |
Attenuation Frequency (+/- delta f)-Min | 14.5 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 70 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | DISCRETE | |
Filter Type | CRYSTAL FILTER | |
Height | 19.4 mm | |
Input/Output Impedance | 820 OHM//25 | |
Insertion Loss-Max | 3.5 dB | |
Length | 36.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |