Part Details for XF-1364-FAR by Labfacility Limited
Overview of XF-1364-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21364BBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21364BSWZ-1AA | Analog Devices | 333 MHz.Proc w/on chipBlankROM | |
LT1364CS8#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for XF-1364-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6964
|
Newark | Compression Fitting, 1/2" Npt, Ss, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Labfacility XF-1364-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $21.5000 | Buy Now |