There are no models available for this part yet.
Overview of XF-1418-FAR by Labfacility Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1091TMX/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1091TM/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1090TL/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 16-DSBGA -40 to 85 |
Price & Stock for XF-1418-FAR by Labfacility Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ6557
|
Newark | Tc, Type J, 4Mm, 13Mm, -60 To 350Deg C, Thermocouple Type:J, Sensor Body Material:Glass Fiber, Stainless Steel, Lead Length - Imperial:-, Lead Length - Metric:2M, Probe Length - Imperial:-, Probe Length - Metric:13Mm, Product Range:-Rohs Compliant: Yes |Labfacility XF-1418-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2500 / $42.1000 | Buy Now |