Part Details for XF-1499-FAR by Labfacility Limited
Overview of XF-1499-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1499IS#TRPBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499IS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499HS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out |
Price & Stock for XF-1499-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0664
|
Newark | Thermocouple Probe, Ss, 11.1X25Mm, Length:25Mm, External Diameter:11.1Mm, Probe Body Material:316 Stainless Steel, Product Range:- Rohs Compliant: Yes |Labfacility XF-1499-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $60.7500 | Buy Now |