Part Details for XF-1987-FAR by Labfacility Limited
Overview of XF-1987-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1987A | Analog Devices | LTM8057 Demo Board - 2kV Isola |
Price & Stock for XF-1987-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1341
|
Newark | Thermocouple, Type K, 1M, 400Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:3.28Ft, Lead Length - Metric:1M, Probe Length - Imperial:0.157", Probe Length - Metric:4Mm, Probe Diameter - Imperial:0.236" Rohs Compliant: Yes |Labfacility XF-1987-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$27.7000 / $41.2700 | Buy Now |