There are no models available for this part yet.
Overview of XF-1991-FAR by Labfacility Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1991ACMS#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT1991HDD#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT1991ACMS#TRPBF | Analog Devices | Prec, 100µA Gain Sel Amp |
Price & Stock for XF-1991-FAR by Labfacility Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK1345
|
Newark | Thermocouple, Type K, 1M, 400Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:3.28Ft, Lead Length - Metric:1M, Probe Length - Imperial:0.157", Probe Length - Metric:4Mm, Probe Diameter - Imperial:0.157" Rohs Compliant: Yes |Labfacility XF-1991-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$27.2500 / $40.6000 | Buy Now |