Part Details for XF-214S06 by Vectron International
Overview of XF-214S06 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for XF-214S06
XF-214S06 CAD Models
XF-214S06 Part Data Attributes
|
XF-214S06
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XF-214S06
Vectron International
Crystal Filter, 1 Function(s), 21.4MHz, 0.65kHz BW(delta f), Discrete
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 4 kHz | |
Attenuation Frequency (+/- delta f)-Min | 3 kHz | |
Attenuation@Freq-Max | 60 dB | |
Attenuation@Freq-Min | 30 dB | |
Band Width (+/- delta f) | 0.65 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | DISCRETE | |
Filter Type | CRYSTAL FILTER | |
Height | 19.4 mm | |
Input/Output Impedance | 350 OHM//30 | |
Insertion Loss-Max | 3.5 dB | |
Length | 36.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |