Part Details for XF2E-1715-1 by OMRON Electronic Components LLC
Overview of XF2E-1715-1 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP1715-1.8-EVALZ | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for XF2E-1715-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn FFC/FPC Connector RCP 17 POS 0.8mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$0.7160 / $5.6300 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector RCP 17 POS 0.8mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$0.7160 / $5.6300 | Buy Now |