Part Details for XF2E-2015-1 by OMRON Corporation
Overview of XF2E-2015-1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for XF2E-2015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000988989
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now |
Part Details for XF2E-2015-1
XF2E-2015-1 CAD Models
XF2E-2015-1 Part Data Attributes
|
XF2E-2015-1
OMRON Corporation
Buy Now
|
Compare Parts:
XF2E-2015-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |