Part Details for XF2M-0615-1A-R100 by OMRON Corporation
Overview of XF2M-0615-1A-R100 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XF2M-0615-1A-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XF2M06151AR100
|
Mouser Electronics | FFC & FPC Connectors FPC Connector RoHS: Compliant | 190 |
|
$1.3300 / $2.9300 | Buy Now |
DISTI #
66402163
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2233 | Americas - 400 |
|
$1.8336 / $2.0662 | Buy Now |
DISTI #
000000000003917087
|
Sager | FFC & FPC Connectors FPC Connector Min Qty: 100 | 0 |
|
$0.8810 / $1.5700 | Buy Now |
DISTI #
4365259
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.8587 | Buy Now |
Part Details for XF2M-0615-1A-R100
XF2M-0615-1A-R100 CAD Models
XF2M-0615-1A-R100 Part Data Attributes:
|
XF2M-0615-1A-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF2M-0615-1A-R100
OMRON Corporation
Card Edge Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.122 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.279 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |