There are no models available for this part yet.
Overview of XF2M-3215-1A by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3215E | Rochester Electronics LLC | CA3215 - Consumer IC, Bipolar, PDIP16 | |
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header | |
321-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for XF2M-3215-1A by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M2021
|
Newark | Ffc/Fpc Connector, Receptacle 32 Position 1Row, Full Reel, Pitch Spacing:0.5Mm, No. Of Contacts:32Contacts, Gender:Receptacle, Product Range:Xf Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom Rohs Compliant: Yes |Omron Electronic Components XF2M-3215-1A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 10500 |
|
$1.4900 | Buy Now | |
DISTI #
10P3872
|
Newark | Fpc Connector (Full Reel Only) Rohs Compliant: Yes |Omron Electronic Components XF2M-3215-1A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10500 |
|
$1.4900 | Buy Now | |
DISTI #
OR724CT-ND
|
DigiKey | CONN FPC 32POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6107 In Stock |
|
$1.1547 / $1.7700 | Buy Now | |
DISTI #
OMRXF2M-3215-1A
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4212 / $1.4435 | Buy Now | ||
Onlinecomponents.com | Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel RoHS: Compliant |
1500 In Stock 10500 Factory Stock |
|
$1.1700 / $1.6900 | Buy Now | ||
Master Electronics | Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel RoHS: Compliant |
1500 In Stock 10500 Factory Stock |
|
$1.1700 / $1.6900 | Buy Now |
CAD Models for XF2M-3215-1A by OMRON Electronic Components LLC
Related Parts for XF2M-3215-1A
-
XF2L-0635-1AHeaders and Edge Type Connectors
-
C0402C560J5GACTUFixed Capacitors
-
RK73H1ETTP5R11FFixed Resistors
-
1N4148WTRectifier Diodes
-
LQW18AN22NJ00DFixed Inductors
-
NTF6P02T3GPower Field-Effect Transistors
-
TPD4E05U06DQARTransient Suppressors
-
APT1608SRCPRVVisible LEDs
-
LM78L05ACMXLinear Regulator ICs