There are no models available for this part yet.
Overview of XF2M-4515-1A-CUT by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for XF2M-4515-1A-CUT by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005740965
|
Sager | Omron | 0 |
|
Buy Now |