Part Details for XF2M-4515-1A-R100 by OMRON Electronic Components LLC
Overview of XF2M-4515-1A-R100 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for XF2M-4515-1A-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF2M-4515-1A-R100-ND
|
DigiKey | CONN FPC 45POS 0.5MM R/A Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) |
200 In Stock |
|
$3.1376 / $4.6482 | Buy Now |
DISTI #
71619351
|
RS | FPC Connector (100 pc reel) | Omron Electronic Components XF2M-4515-1A-R100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $4.1900 | RFQ |
|
Onlinecomponents.com | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel RoHS: Compliant |
1228 In Stock |
|
$1.9400 / $4.4300 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel RoHS: Compliant |
1228 In Stock |
|
$1.9400 / $4.4300 | Buy Now |