Part Details for XF2M-5515-1AH by OMRON Corporation
Overview of XF2M-5515-1AH by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XF2M-5515-1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF2M55151AH
|
Avnet Americas | Conn FPC Connector SKT 55 POS 0.5mm Solder RA SMD Reel - Tape and Reel (Alt: XF2M55151AH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7286 / $2.0579 | Buy Now |
DISTI #
653-XF2M-5515-1AH
|
Mouser Electronics | FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 55P Adhesv RoHS: Compliant | 1019 |
|
$1.9300 / $2.8600 | Buy Now |
DISTI #
XF2M55151AH
|
Avnet Americas | Conn FPC Connector SKT 55 POS 0.5mm Solder RA SMD Reel - Tape and Reel (Alt: XF2M55151AH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7286 / $2.0579 | Buy Now |
DISTI #
XF2M55151AH
|
Avnet Americas | Conn FPC Connector SKT 55 POS 0.5mm Solder RA SMD Reel - Tape and Reel (Alt: XF2M55151AH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7286 / $2.0579 | Buy Now |
DISTI #
000000000003342254
|
Sager | FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 55P Adhesv Min Qty: 1500 | 0 |
|
$2.2900 | Buy Now |
Part Details for XF2M-5515-1AH
XF2M-5515-1AH CAD Models
XF2M-5515-1AH Part Data Attributes
|
XF2M-5515-1AH
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF2M-5515-1AH
OMRON Corporation
Card Edge Connector, 55 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Solder Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.122 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.244 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |