There are no models available for this part yet.
Overview of XF2M33151AR100 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XF2M33151AR100 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH2847
|
Newark | Connector, Ffc/Fpc, 33Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Xf2M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF2M33151AR100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 67 |
|
$1.8600 / $2.3800 | Buy Now | |
DISTI #
69AH3846
|
Newark | Connector, Ffc/Fpc, 33Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Xf2M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF2M33151AR100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$2.8900 / $4.9500 | Buy Now | |
DISTI #
XF2M33151AR100
|
Avnet Americas | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel - Tape and Reel (Alt: XF2M33151AR100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4878 / $2.7250 | Buy Now | |
DISTI #
XF2M33151AR100
|
Avnet Abacus | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel (Alt: XF2M33151AR100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for XF2M33151AR100 by OMRON Corporation
Part Data Attributes for XF2M33151AR100 by OMRON Corporation
XF2M33151AR100
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
XF2M33151AR100OMRON CorporationVS
-