Part Details for XF3A-1255-41A by OMRON Electronic Components LLC
Overview of XF3A-1255-41A by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for XF3A-1255-41A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9611
|
Newark | Ffc/Fpc Connector, 12Pos, 2Row, Pitch Spacing:0.3Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Xf3A Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:2 Row, Connector Type:Ffc/Fpc Rohs Compliant: Yes |Omron Electronic Components XF3A-1255-41A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
OR785CT-ND
|
DigiKey | CONN FPC TOP 12POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.9060 / $1.2200 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 12 POS 0.3mm Solder RA SMD Reel RoHS: Compliant |
3911 In Stock |
|
$0.8570 / $1.0070 | Buy Now |