Part Details for XF3H-3555-31A by OMRON Corporation
Overview of XF3H-3555-31A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for XF3H-3555-31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRON XF3H-3555-31A
|
PEI Genesis | FFC/FPC Connector | 0 |
|
Buy Now | |
|
Chip1Cloud | Rotary Frontlock Connector (0.3-mm Pitch, Lower Contact) | CONN FPC BOTTOM 35POS 0.30MM R/A | 9300 |
|
RFQ |
Part Details for XF3H-3555-31A
XF3H-3555-31A CAD Models
XF3H-3555-31A Part Data Attributes:
|
XF3H-3555-31A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3H-3555-31A
OMRON Corporation
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD (6) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |