-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M108151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: XF3M108151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6030 / $0.7179 | Buy Now |
DISTI #
46Y1130
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Reel - Product that comes on tape, but is not reeled (Alt: 46Y1130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1270 Partner Stock |
|
$1.1800 / $1.5400 | Buy Now |
DISTI #
653-XF3M108151B
|
Mouser Electronics | FFC & FPC Connectors FPC Connector RoHS: Compliant | 2916 |
|
$0.6490 / $1.4000 | Buy Now |
|
Quest Components | 3500 |
|
$0.7335 / $2.4450 | Buy Now | |
DISTI #
XF3M(1)-0815-1B
|
TTI | FFC & FPC Connectors FPC Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6090 / $0.6210 | Buy Now |
DISTI #
000000000005349223
|
Sager | FFC & FPC Connectors FPC Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF3M(1)-0815-1B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M(1)-0815-1B
OMRON Corporation
Card Edge Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.457 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |