Part Details for XF3M(1)-1015-1B by OMRON Electronic Components LLC
Overview of XF3M(1)-1015-1B by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF3M(1)-1015-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1134
|
Newark | Connector, Ffc/Fpc, 10Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Xf3M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF3M(1)-1015-1B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 719 |
|
$0.8930 / $0.9740 | Buy Now |
DISTI #
Z5873CT-ND
|
DigiKey | CONN FFC 10POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4799 In Stock |
|
$0.7031 / $1.4600 | Buy Now |
DISTI #
71619389
|
RS | FPC Connector | Omron Electronic Components XF3M(1)-1015-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.4100 | RFQ |
DISTI #
3276845
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 10POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 719 |
|
$0.9107 / $1.5475 | Buy Now |
DISTI #
3276845
|
Farnell | CONNECTOR, FFC/FPC, 10POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 63 Weeks, 1 Days Container: Cut Tape | 719 |
|
$1.2133 / $1.6671 | Buy Now |
|
LCSC | -30+85 10P Double-sided contacts/up and down connection Surface MountRight Angle 1mm SMDP1mmSurface MountRight Angle FFC/FPC Connectors ROHS | 2573 |
|
$0.2685 / $0.4612 | Buy Now |