There are no models available for this part yet.
Overview of XF3M-1515-1B by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for XF3M-1515-1B by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XF3M15151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Reel - Trays (Alt: XF3M15151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8136 / $0.9686 | Buy Now | |
DISTI #
653-XF3M-1515-1B
|
Mouser Electronics | FFC & FPC Connectors FPC Connector 0.5mm pitch RoHS: Compliant | 6766 |
|
$0.9650 / $1.7500 | Buy Now | |
DISTI #
000000000005349227
|
Sager | FFC & FPC Connectors FPC Connector 0.5mm pitch Min Qty: 1500 | 0 |
|
$0.8968 / $0.9224 | Buy Now |
CAD Models for XF3M-1515-1B by OMRON Corporation
Part Data Attributes for XF3M-1515-1B by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.224 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
250VAC V
|
Durability
|
20 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|
Related Parts for XF3M-1515-1B
-
XF3M-1515-1B-R100Headers and Edge Type Connectors
-
GRM155C80J106ME11DFixed Capacitors
-
291-4.7K-RCFixed Resistors
-
MCL101CRectifier Diodes
-
LQH2MCN150K02LFixed Inductors
-
ATXMEGA128D4-MHMicrocontrollers
-
MTPR88UEMITelecom and Datacom Connectors
-
FCH104N60F_F085Power Field-Effect Transistors
-
SG3525AP013TRSwitching Regulator or Controllers