Part Details for XF3M-4115-1B BY OMZ by OMRON Electronic Components LLC
Overview of XF3M-4115-1B BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3131, | |
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
MSS7341-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for XF3M-4115-1B BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRXF3M-4115-1B BY OMZ
|
Heilind Electronics | FPC CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now |