Part Details for XF3M-4515-1B by OMRON Corporation
Overview of XF3M-4515-1B by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XF3M-4515-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M45151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R - Trays (Alt: XF3M45151BBYOMZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1500 |
|
$1.3159 / $1.3942 | Buy Now |
DISTI #
653-XF3M-4515-1B
|
Mouser Electronics | FFC & FPC Connectors 45 Pins .5mm Pitch RoHS: Compliant | 2749 |
|
$1.6500 / $2.9900 | Buy Now |
DISTI #
66675269
|
Verical | Conn FFC/FPC Connector F 45 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 1990 |
|
$1.9852 / $3.1788 | Buy Now |
DISTI #
XF3M45151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R - Trays (Alt: XF3M45151BBYOMZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1500 |
|
$1.3159 / $1.3942 | Buy Now |
DISTI #
OMRON XF3M-4515-1B
|
PEI Genesis | FFC/FPC Connector | 0 |
|
Buy Now | |
DISTI #
000000000005239371
|
Sager | FFC & FPC Connectors 45 Pins .5mm Pitch Min Qty: 1500 | 0 |
|
$1.6500 | Buy Now |
Part Details for XF3M-4515-1B
XF3M-4515-1B CAD Models
XF3M-4515-1B Part Data Attributes:
|
XF3M-4515-1B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-4515-1B
OMRON Corporation
Card Edge Connector, 45 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 |