Part Details for XF3M-5515-1B BY OMZ by OMRON Corporation
Overview of XF3M-5515-1B BY OMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55154J/B | Rochester Electronics LLC | 55154J/B | |
ADRF5515BCPZN | Analog Devices | 3.6 GHz Receiver front end | |
ADRF5515BCPZN-R7 | Analog Devices | 3.6 GHz Receiver front end |
Price & Stock for XF3M-5515-1B BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M55151BBYOMZ
|
Avnet Americas | Connector FFC/FPC Receptacle 55 Position 0.5mm Solder Right Angle T/R - Tape and Reel (Alt: XF3M55151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3680 / $1.6285 | Buy Now |