Part Details for XFFR-11X4 by TE Connectivity
Overview of XFFR-11X4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFFR-11X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4775
|
Newark | Xffr-11X4 |Raychem Te Connectivity XFFR-11X4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $31.2900 | Buy Now |
DISTI #
XFFR-11X4-ND
|
DigiKey | HEATSHRINK 1.1" X 4' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
37 In Stock |
|
$26.9300 / $40.2900 | Buy Now |
DISTI #
CB5437-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing - Bulk (Alt: CB5437-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$24.7738 / $29.8126 | Buy Now |
DISTI #
650-XFFR-11X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves XFFR-11X4 RoHS: Compliant | 0 |
|
$26.9300 / $40.2900 | Order Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | H S Tubing - Halogen Free-Flame Retardant - Black - 1.1" x 4ft (27.94mm x 1.2m) RoHS: Compliant |
522 In Stock |
|
$29.8200 / $62.0500 | Buy Now |
DISTI #
79361438
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 522 |
|
$42.2375 / $77.8545 | Buy Now |
DISTI #
CB5437-000
|
TTI | Heat Shrink Tubing & Sleeves XFFR-11X4 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$27.0900 / $30.7500 | Buy Now |
DISTI #
RYCXFFR-11X4
|
Interstate Connecting Components | SOLD/COSTED PER PIECE | 0 |
|
$23.2251 / $32.2997 | Buy Now |
DISTI #
000000000002284654
|
Sager | Heat Shrink Tubing & Sleeves XFFR-11X4 | 0 |
|
Buy Now |