Part Details for XFGM-3050KPGSR by Fujikura Ltd
Overview of XFGM-3050KPGSR by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XFGM-3050KPGSR
XFGM-3050KPGSR CAD Models
XFGM-3050KPGSR Part Data Attributes
|
XFGM-3050KPGSR
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
XFGM-3050KPGSR
Fujikura Ltd
Strain Guage Sensor, Gage, 0Psi Min, 7.251Psi Max, 2.5%, Square, Surface Mount, ROHS COMPLIANT, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJIKURA LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Body Breadth | 7 mm | |
Body Height | 6.75 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE/STRAIGHT | |
Pressure Range-Max | 7.251 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |