XFL216J99.999999I
Renesas Electronics Corporation
Description: LVDS Output Clock Oscillator, 1999.999MHz Nom

Overview of XFL216J99.999999I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XFL216J99.999999I by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XFL216J99.999999I-ND
DigiKey XFL216J99.99999 PROGRAMMABLE XO Min Qty: 2500 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 2,500 $4.8750
$4.8750 Buy Now
DISTI # XFL216J99.999999I
Avnet Americas XFL216J99.99999 PROGRAMMABLE XO - Product that comes on tape, but is not reeled (Alt: XFL216J99.999999I) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1 $11.7300
$11.7300 Buy Now
DISTI # 968-XFL216J99999999I
Mouser Electronics Programmable Oscillators XFL216J99.99999 PROGRAMMABLE XO RoHS: Compliant 0
  • 2,500 $4.9200
$4.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 2,500 $5.2000
$5.2000 Buy Now

CAD Models for XFL216J99.999999I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XFL216J99.999999I by Renesas Electronics Corporation

XFL216J99.999999I
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DFN-12
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
Fall Time-Max
0.45 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
12
Operating Frequency-Nom
1999.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC12,.08,16
Physical Dimension
2.5mm x 2.0mm x 1.1mm
Rise Time-Max
0.45 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
52/48 %
Want to compare parts?
  1. XFL216J99.999999I
    Renesas Electronics Corporation
    LVDS Output Clock Oscillator, 1999.999MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XFL216J99.999999I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XFL216J99.999999I by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XFL216J99.999999I would you like to use for your alert(s)?
  • Please alert me when XFL216J99.999999I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XFL216J99.999999I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XFL216J99.999999I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XFL216J99.999999I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XFL216J99.999999I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XFL216J99.999999I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: