Part Details for XFL225837.500000K by Renesas Electronics Corporation
Overview of XFL225837.500000K by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFL225837.500000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFL225837.500000K-ND
|
DigiKey | XTAL OSC XO 837.5000MHZ LVDS SMD Min Qty: 2500 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.9852 | Buy Now |
DISTI #
XFL225837.500000K
|
Avnet Americas | Crystal Oscillator 837.5MHz 2.5V ±50ppm 12-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFL225837.500000K) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$9.5758 / $10.9330 | Buy Now |
DISTI #
972-XFL225837500000K
|
Mouser Electronics | Standard Clock Oscillators XFL225837.50000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$9.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$9.4300 | Buy Now |
DISTI #
XFL225837.500000K
|
Avnet Americas | Crystal Oscillator 837.5MHz 2.5V ±50ppm 12-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFL225837.500000K) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$9.5758 / $10.9330 | Buy Now |
DISTI #
XFL225837.500000K
|
Avnet Americas | Crystal Oscillator 837.5MHz 2.5V ±50ppm 12-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFL225837.500000K) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$9.5758 / $10.9330 | Buy Now |
DISTI #
XFL225837.500000K
|
Avnet Silica | Crystal Oscillator 837.5MHz 2.5V �50ppm 12-Pin SMD (Alt: XFL225837.500000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XFL225837.500000K
XFL225837.500000K CAD Models
XFL225837.500000K Part Data Attributes
|
XFL225837.500000K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XFL225837.500000K
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 837.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFN, 12 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 837.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC12,.08,16 | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |