Part Details for XFL315025.000000K by Renesas Electronics Corporation
Overview of XFL315025.000000K by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFL315025.000000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFL315025.000000K-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVDS SMD Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.6385 | Buy Now |
DISTI #
XFL315025.000000K
|
Avnet Americas | Crystal Oscillator 25MHz 1.8VDC Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFL315025.000000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$5.6515 / $6.4525 | Buy Now |
DISTI #
968-XFL315025000000K
|
Mouser Electronics | Standard Clock Oscillators XFL315025.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.2200 / $6.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.9400 | Buy Now |
DISTI #
XFL315025.000000K
|
Avnet Americas | Crystal Oscillator 25MHz 1.8VDC Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFL315025.000000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$5.6515 / $6.4525 | Buy Now |