Part Details for XFL526750.000000I by Renesas Electronics Corporation
Overview of XFL526750.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XFL526750.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFL526750.000000I-ND
|
DigiKey | XTAL OSC XO 750.0000MHZ LVDS SMD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0114 | Buy Now |
DISTI #
XFL526750.000000I
|
Avnet Americas | Crystal Oscillator 750MHz 2.5V Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFL526750.000000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$14.1300 | Buy Now |
DISTI #
972-XFL526750000000I
|
Mouser Electronics | Standard Clock Oscillators XFL526750.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$6.2700 | Buy Now |