Part Details for XFP316K00.000000I by Renesas Electronics Corporation
Overview of XFP316K00.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XFP316K00.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFP316K00.000000I-ND
|
DigiKey | XTAL OSC XO 2.0000GHZ LVPECL SMD Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.6385 | Buy Now |
DISTI #
XFP316K00.000000I
|
Avnet Americas | SMD Crystal Oscillator 2000MHz 1.8V 8-Pin 3225 - Product that comes on tape, but is not reeled (Alt: XFP316K00.000000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$13.3800 | Buy Now |
DISTI #
972-XFP316K00000000I
|
Mouser Electronics | Standard Clock Oscillators XFP316K00.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.4300 | Buy Now |
Part Details for XFP316K00.000000I
XFP316K00.000000I CAD Models
XFP316K00.000000I Part Data Attributes
|
XFP316K00.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XFP316K00.000000I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 2000MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.1X.12,49/32 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.45 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |