There are no models available for this part yet.
Overview of XFY536100.000000I by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XFY536100.000000I by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-XFY536100.000000I-ND
|
DigiKey | XFY536100.00000 PROGRAMMABLE XO Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0114 | Buy Now | |
DISTI #
XFY536100.000000I
|
Avnet Americas | SMD Clock Oscillator 100MHz 3.3V 50pF 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFY536100.000000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$14.1300 | Buy Now | |
DISTI #
968-XFY536100000000I
|
Mouser Electronics | Standard Clock Oscillators XFY536100.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.7600 / $6.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$6.2700 | Buy Now |