Part Details for XG-2102CA 125.0000M-LGPA0 by Seiko Epson Corporation
Overview of XG-2102CA 125.0000M-LGPA0 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for XG-2102CA 125.0000M-LGPA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-XG2102CA125LGPA0
|
Mouser Electronics | SAW Oscillators XG-2102CA 125.0000M-LGPA0: SAW OSC 3.3V +/-50PPM 0~70C AGING 1K TR | 0 |
|
$3.0500 / $3.2300 | Order Now |