Part Details for XG-2102CA 156.2500M-LHRA by Seiko Epson Corporation
Overview of XG-2102CA 156.2500M-LHRA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject |
Price & Stock for XG-2102CA 156.2500M-LHRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG-2102CA156.2500M-LHRA-ND
|
DigiKey | XTAL OSC SO 156.2500MHZ LVDS SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3811 | Buy Now |
DISTI #
732-02CA1562500MLHRA
|
Mouser Electronics | SAW Oscillators SAW OSC 3.3V +/-100PPM-5~85C AGING BULK | 0 |
|
$6.9200 / $7.3300 | Order Now |