Part Details for XG-FSK7 by Panduit Corp
Overview of XG-FSK7 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-FSK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-FSK7-ND
|
DigiKey | FLEXFUSION FRONT/REAR FLOOR SEAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1600 | Buy Now |
DISTI #
XG-FSK7
|
Avnet Americas | Front/Rear Door Sealing Kit for 700mm Wide Network/Server Cabinet Black - Bulk (Alt: XG-FSK7) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$197.4900 | Buy Now |
DISTI #
644-XG-FSK7
|
Mouser Electronics | Racks & Rack Cabinet Accessories FlexFusion Front/Rear Floor Sealing Kit RoHS: Compliant | 0 |
|
$218.1600 | Order Now |
DISTI #
PANXG-FSK7
|
Heilind Electronics | FLEXFUSION FRONTREAR FLOOR SEALING KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.4900 / $218.8300 | Buy Now |
DISTI #
000000000006354925
|
Sager | Racks & Rack Cabinet Accessories FlexFusion Front/Rear Floor Sealing Kit Min Qty: 1 | 0 |
|
$215.2500 / $245.1500 | Buy Now |