Part Details for XG-RKS642B by Panduit Corp
Overview of XG-RKS642B by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-RKS642B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-RKS642B-ND
|
DigiKey | EQUIPMENT RAIL KIT, 600MM X 42RU Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.2400 | Buy Now |
DISTI #
XG-RKS642B
|
Avnet Americas | Equipment Rail Kit for Network/Server Cabinet 600mm x 42RU Black - Bulk (Alt: XG-RKS642B) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$437.0700 | Buy Now |
DISTI #
644-XG-RKS642B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Equipment Rail Kit, 600mm x 42RU, Black RoHS: Compliant | 0 |
|
$551.5900 / $562.5700 | Order Now |
DISTI #
PANXG-RKS642B
|
Heilind Electronics | EQUIPMENT RAIL KIT, 600MM X 42RU, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$437.0700 / $460.0700 | Buy Now |
DISTI #
000000000006354927
|
Sager | Racks & Rack Cabinet Accessories Equipment Rail Kit, 600mm x 42RU, Black Min Qty: 1 | 0 |
|
$476.3800 / $500.8100 | Buy Now |